RS PRO, LEDtec, Panel Mount Green LED Pilot Light, 22 mm Cutout, IP65, Round, 230V ac

Offre groupée disponible

Sous-total (1 unité)*

5,12 €

(TVA exclue)

6,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 52 unité(s) prête(s) à être expédiée(s)
  • Plus 2 418 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 45,12 €
5 - 94,87 €
10 +4,62 €

*Prix donné à titre indicatif

N° de stock RS:
763-7949
Numéro d'article Distrelec:
303-91-190
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Pilot Light

Voltage

230V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Body Material

Polycarbonate

Standards/Approvals

CE, UL

Hazardous Area Certification

NO

Bezel Material

Polycarbonate

Pays d'origine :
GB

RS PRO Green LED Pilot Light, 22 mm Cutout, IP65, 230V ac


Looking for a reliable way to monitor a piece of equipment? These LED pilot lights can be used anywhere you need to check the functionality of an electrical system or component.

Multi-chip technology ensures a steady glow that lasts for up to 30,000 hours. With a brightness of ≥60 cd/m³, each pilot light is brighter than incandescent bulbs, so can be easily seen in almost all light conditions. Their 230V ac rating means they're a powerful option for long-term monitoring of electronics.

These pilot lights have received an IP65 rating for their resistance to dust and pressurised water jets. An efficient design with panel-lock nuts and screw-clamp terminals makes for fuss-free installation and connection. You'll find an LED pilot light anywhere from control panels in an industrial workspace to a car dashboard or even a small home appliance.

Features and Benefits


  • Brighter than standard incandescent bulbs

  • Green LED

  • Quick and easy installation

  • IP65 rated so they are dust-tight and protected against low-pressure water jets

  • Cut-out diameter of 22 mm

  • Voltage rating of 230V ac

  • Minimum operating temperature of -25°C

  • Maximum operating temperature of 55°C

  • Panel mounting

  • Small Pack Size


    Per Unit, RS stock no: 763-7949

    Large Pack Size


    Pack Quantity of 5, RS stock no: 271-7484

    Liens connexes