8888 Circular Connector, 19 Contacts, Panel Mount, Socket, Male, IP68, 2M Series
- N° de stock RS:
- 760-0168
- Référence fabricant:
- HEN.2M.319.XLNP
- Fabricant:
- Lemo
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 760-0168
- Référence fabricant:
- HEN.2M.319.XLNP
- Fabricant:
- Lemo
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
| Marque | Lemo | |
| Number of Contacts | 19 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 4A | |
| Body Orientation | Straight | |
| Series | 2M | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Contact Material | Bronze | |
| Sélectionner tout | ||
|---|---|---|
Marque Lemo | ||
Number of Contacts 19 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Series 2M | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Shielded/Unshielded Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Contact Material Bronze | ||
- Pays d'origine :
- CH
Lemo M Series Circular PCB Socket Connectors
Lemo M series circular PCB socket connectors, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with high pin-count density and 3600 EMC shielding protection. These PCB socket connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular socket PCB connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Compact rugged design for space savings in tough environments
Precision gold-plated female contacts
Small size with high contact density for significant space savings
Keyways for ease of mating and security
Operating temperature range −50°C to + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Precision gold-plated female contacts
Small size with high contact density for significant space savings
Keyways for ease of mating and security
Operating temperature range −50°C to + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Note
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Liens connexes
- 8888 4A IP68 Female, Panel Mount
- Lemo Din Socket Panel Mount 1M Series
- Lemo Din Socket Panel Mount 0M Series
- Lemo 9A IP68 Panel Mount
- LEMO Circular Connector Panel Socket IP66 2T Series
- LEMO 4A IP68 Male, Cable Mount
- LEMO Circular Connector Cable Plug IP66 2T Series
- LEMO Circular Connector Panel Socket IP68, 2M Series