ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series

Offre groupée disponible

Sous-total (1 paquet de 10 unités)*

2,10 €

(TVA exclue)

2,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 200 unité(s) prête(s) à être expédiée(s)
  • Plus 2 380 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
10 - 900,21 €2,10 €
100 - 4900,18 €1,80 €
500 - 9900,169 €1,69 €
1000 +0,159 €1,59 €

*Prix donné à titre indicatif

N° de stock RS:
752-5767
Référence fabricant:
121667-0022
Fabricant:
ITT Cannon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ITT Cannon

Seal Type

Wire Seal

Product Type

Connector Seal

For Use With

APD Series

Length

7.8mm

Diameter

3.9mm

IP Rating

IP67, IP69K

Series

APD

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN EN 60529, EN 60512, ISO 15170, RoHS Compliant, DIN 72585

ITT Cannon Connectors APD Series Wire Seals for 7 and 19 Way


A range of wire seals suitable for ITT Cannon Connectors APD Series 7 and 19 way connectors, offering individual wire sealing to the cable used within the connector increasing its environmental protection and durability in the field, blind seals are also available to seal those crimp housings that are unpopulated.

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Note

Associated connectors: 752-5727 , 752-5736 , 752-5739 , 752-5733 , 752-5717, 752-5711, 752-5720

Liens connexes