RS PRO 70 W Fluorescent Ceiling Light, 230 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 1.83 m Long, IP65
- N° de stock RS:
- 743-4854
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 743-4854
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Type | Twin Batten | |
| Length | 1.83 m | |
| Width | 100 mm | |
| Depth | 110 mm | |
| Wattage | 70 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Type Twin Batten | ||
Length 1.83 m | ||
Width 100 mm | ||
Depth 110 mm | ||
Wattage 70 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Liens connexes
- RS PRO 2 x 58 W Fluorescent Ceiling Light 2 Lamp 1.56 m Long, IP65
- RS PRO 2 x 36 W Fluorescent Ceiling Light 2 Lamp 1.26 m Long, IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- Thorlux Lighting 58 W Fluorescent Ceiling Light Fitting 2 Lamp 1.57 m Long, IP65
- Crompton Lighting 58 W Fluorescent Ceiling Light Batten 2 Lamp IP20
- RS PRO 24 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 70 W Fluorescent Batten Light 1 Lamp 1.87 m Long, IP65
- RS PRO 18 W Fluorescent Lamp Batten Light 1 Lamp Anti-corrosive IP65