- N° de stock RS:
- 740-4440
- Référence fabricant:
- 6888-500
- Fabricant:
- ABB
Produit discontinué
- N° de stock RS:
- 740-4440
- Référence fabricant:
- 6888-500
- Fabricant:
- ABB
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
PIR Presence Detector BasicLine, Corridor
For switching lighting systems that depend on brightness and movement
PIR Presence Detector BasicLine Corridor (RS 740-4446):
Suitable for outdoor areas (in connection with surface mounted housing, RS 740-4440)
Detection circle up to 24 m diameter (at a 2.5 m mounting height)
Adaptation of the detection range possible using the included masking elements
Brightness-independent test mode for evaluating the detection zone
Remote control possible (see RS 740-4452)
Additional activation / deactivation possibility through pushbutton input
Ceiling, hollow wall, surface / flush mounting possible
Protective cage available (see RS 740-4459)
Service remote control (RS 740-4452):
Provides adjustment of brightness limit values and ambient light values
"Teach-in" function/brightness value
Permanent lights on / off function
Test operation selectable
Approx range is 3 metres
Suitable for outdoor areas (in connection with surface mounted housing, RS 740-4440)
Detection circle up to 24 m diameter (at a 2.5 m mounting height)
Adaptation of the detection range possible using the included masking elements
Brightness-independent test mode for evaluating the detection zone
Remote control possible (see RS 740-4452)
Additional activation / deactivation possibility through pushbutton input
Ceiling, hollow wall, surface / flush mounting possible
Protective cage available (see RS 740-4459)
Service remote control (RS 740-4452):
Provides adjustment of brightness limit values and ambient light values
"Teach-in" function/brightness value
Permanent lights on / off function
Test operation selectable
Approx range is 3 metres
ABB Busch-Watchdog BasicLINE Presence Detectors
Spécifications
Attribut | Valeur |
---|---|
Width | 18mm |