- N° de stock RS:
- 739-8492
- Référence fabricant:
- RJ45F7RJ90
- Fabricant:
- Amphenol Socapex
43 En stock, livraison sous 1 jour(s) (stock Europe)
116 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
25,73 €
(TVA exclue)
31,13 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 25,73 € |
10 - 24 | 23,93 € |
25 + | 22,13 € |
- N° de stock RS:
- 739-8492
- Référence fabricant:
- RJ45F7RJ90
- Fabricant:
- Amphenol Socapex
Législations et de normes
Détails du produit
RJ45 Field Jam Nut Receptacles
Amphenol IP68 sealed ETHERNET / RJ45 receptacle rear panel mount couplers with plastic shells and a threaded coupling. Stock number 739-8492 is a jam nut receptacles with a 90° RJ45 back terminations, stock number 739-8499 is a jam nut receptacle with a straight RJ45 termination. A panel gasket is also included with these IP68 RJ45 jam nut receptacles.
For overmolded RJ45 plug cordsets see stock number 739-8496 typically.
For overmolded RJ45 plug cordsets see stock number 739-8496 typically.
Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.
Spécifications
Attribut | Valeur |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Panel Mount |
Orientation | Right Angle |
IP Rating | IP68 |
Length | 38.3mm |
Series | RJ45F7RJ |
- N° de stock RS:
- 739-8492
- Référence fabricant:
- RJ45F7RJ90
- Fabricant:
- Amphenol Socapex