ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 → 400 mm Detection Range
- N° de stock RS:
- 739-6642
- Référence fabricant:
- OF5026
- Fabricant:
- ifm electronic
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 739-6642
- Référence fabricant:
- OF5026
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 1 → 400 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Maximum DC Voltage | 36V | |
| Light Source | Infrared LED | |
| IP Rating | IP67 | |
| Maximum Current | 200 mA | |
| Maximum Operating Temperature | +60°C | |
| Housing Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -25°C | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 1 → 400 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Maximum DC Voltage 36V | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Maximum Current 200 mA | ||
Maximum Operating Temperature +60°C | ||
Housing Material Nickel Plated Brass | ||
Minimum Operating Temperature -25°C | ||
- Pays d'origine :
- DE
Liens connexes
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 400 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 200 mm Detection Range
- Omron Diffuse Photoelectric Sensor 3 mm → 50 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor
- BALLUFF Diffuse Photoelectric Sensor 120 mm Detection Range