Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row
- N° de stock RS:
- 739-3801
- Référence fabricant:
- 1793520000
- Fabricant:
- Weidmüller
Offre groupée disponible
Sous-total (1 paquet de 5 unités)*
2,45 €
(TVA exclue)
2,95 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 120 | 0,49 € | 2,45 € |
| 125 - 370 | 0,442 € | 2,21 € |
| 375 - 995 | 0,392 € | 1,96 € |
| 1000 - 1995 | 0,374 € | 1,87 € |
| 2000 + | 0,364 € | 1,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 739-3801
- Référence fabricant:
- 1793520000
- Fabricant:
- Weidmüller
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
| Marque | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Glass Filled Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 320V | |
| Depth | 7.1mm | |
| Series | OMNIMATE SC | |
| Width | 9.02mm | |
| Standards/Approvals | cURus, CSA | |
| Length | 3.2mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Weidmüller | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Glass Filled Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 320V | ||
Depth 7.1mm | ||
Series OMNIMATE SC | ||
Width 9.02mm | ||
Standards/Approvals cURus, CSA | ||
Length 3.2mm | ||
- Pays d'origine :
- CN
SC Headers - 180° 3.2mm Pin Length
These Weidmuller SC series of 180°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch BCZ plug Socket Connectors see stock number 739-3857 for 180° and 739-3920 for 90° typical.
Liens connexes
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793520000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row