Fluke Sharp Test Probe, 12 mm Tip, 1kV, 10A

Sous-total (1 unité)*

34,00 €

(TVA exclue)

41,14 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 25 unité(s) prête(s) à être expédiée(s)
  • Plus 51 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +34,00 €

*Prix donné à titre indicatif

N° de stock RS:
726-3630
Numéro d'article Distrelec:
176-00-059
Référence fabricant:
TP220-1
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Voltage

1kV

Product Type

Test Probe

Colour

Black, Red

Current

10A

Probe Tip Type

Sharp

Tip Size

12 mm

Tip Material

Stainless Steel

Standards/Approvals

UL

Statut RoHS : Exempté

FLUKE Test Probes, Needle Design, Black And Red Colour - SureGrip Series - TP220-1


Want to take standard electrical measurements in hard-to-reach work areas? Send in these test probes from FLUKE. Their 12mm needle-shaped tips squeeze comfortably into tight spaces like recessed terminals and are also ideal for testing smaller components. Simply pop them on a pair of leads linked to a multimeter to begin taking readings such as voltage, current and temperature. Thanks to their CAT II 1000V safety rating, they hold their own against impulse voltages of up to 6000V. As the tips are made from durable stainless steel, these probes are built to last.

Features & Benefits


• 10A current rating for compatibility with powerful electrical setups

• Stainless steel tips resist rust for a long service life in humid work areas

• Moulded rubber design is easy to grip

• Connect to banana plugs for a swift and straightforward setup

• Sharp tips for precision contact

Applications


• Consumer electronics

• Manufacturing industry

• Medical technology

• Energy sector

What leads are these probes compatible with?


These test probes fit onto FLUKE TL222 (449-9892) and TL224 (450-2358) leads.

Fluke Multimeter Test Leads and Probes


Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits


• Both test leads and probes available

• Durable connection, which guarantees excellent results

• Single accessories and kits

• Different safety categories to suit the application

• Insulated wires

What are test leads?


These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?


Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

Standards

CAT II 1000V

Liens connexes