FTDI Chip TTL-232RG-VREG3V3-WE TTL to USB Serial Converter Generic Cable for use with FPGA/PLD, FTDI VDRIVE2 Or VMUSIC2

Temporairement en rupture de stock
N° de stock RS:
715-8529
Numéro d'article Distrelec:
304-01-775
Référence fabricant:
TTL-232RG-VREG3V3-WE
Fabricant:
FTDI Chip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

FTDI Chip

Accessory Type

TTL to USB Serial Converter Generic Cable

Product Type

Cable

For Use With

FPGA/PLD, FTDI VDRIVE2 Or VMUSIC2 Modules, Devices with TTL Logic Level Serial Interface, Microcontroller UART or I/O

Standards/Approvals

FCC, RoHS, CE

FTDI Chip USB To UART Cable


The FTDI chip USB to UART cable is a fast and simple way to connect devices with a TTL level serial interface to USB. It is available with TTL logic level of 3.3V. Each cable contains a small internal electronic circuit board, utilising the FT232R, encapsulated into the USB connector at the end of the cable. The cable has a gauge of 24AWG and diameter of 5mm. They are un-terminated, bare and tinned wires. The circuit is powered from the USB using 5V power pins and any VCC connection, always at 5VDC. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.

Features and Benefits


Connect directly to a microcontroller UART or I/O pins

Data transfer rate is up to 3Mbps

Generic converter cable provides a USB to TTL Serial interface with various logic levels

Low USB bandwidth consumption

Maximum output of 250mA on VCC

Operating temperature ranges between -40°C and 85°C

Powered from USB connector

Six core cable with length of 1.8m

Unique serial number attached, used for security purposes while transferring files via cable

USB 2.0 compatible

Various UART-end connector options available

Applications


Communication

Embedded system

Certifications


CE

FCC certified

Liens connexes