FTDI Chip TTL-232RG-VSW3V3-WE TTL to USB Serial Converter Generic Cable for use with Devices with a logic level serial
- N° de stock RS:
- 715-8522
- Numéro d'article Distrelec:
- 304-01-776
- Référence fabricant:
- TTL-232RG-VSW3V3-WE
- Fabricant:
- FTDI Chip
Offre groupée disponible
Sous-total (1 unité)*
23,59 €
(TVA exclue)
28,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 342 unité(s) expédiée(s) à partir du 04 mai 2026
- Plus 34 unité(s) expédiée(s) à partir du 07 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 23,59 € |
| 10 - 49 | 22,41 € |
| 50 + | 21,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 715-8522
- Numéro d'article Distrelec:
- 304-01-776
- Référence fabricant:
- TTL-232RG-VSW3V3-WE
- Fabricant:
- FTDI Chip
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
| Marque | FTDI Chip | |
| Product Type | Cable | |
| Accessory Type | TTL to USB Serial Converter Generic Cable | |
| For Use With | Devices with a logic level serial interface | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque FTDI Chip | ||
Product Type Cable | ||
Accessory Type TTL to USB Serial Converter Generic Cable | ||
For Use With Devices with a logic level serial interface | ||
Standards/Approvals No | ||
FTDI Chip USB To UART Cable
The FTDI chip USB to UART cable is a fast and simple way to connect devices with a TTL level serial interface to USB. It is available with TTL logic level of 3.3V. Each cable contains a small internal electronic circuit board, utilising the FT232R, encapsulated into the USB connector at the end of the cable. The cable has a gauge of 24AWG and diameter of 5mm. They are un-terminated, bare and tinned wires. The circuit is powered from the USB using 5V power pins and any VCC connection, always at 5VDC. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.
Features and Benefits
Connect directly to a microcontroller UART or I/O pins
Data transfer rate is up to 3Mbps
Generic converter cable provides a USB to TTL Serial interface with various logic levels
Low USB bandwidth consumption
Maximum output of 50mA on VCC
Operating temperature ranges between -40°C and 85°C
Powered from USB connector
Six core cable with length of 1.8m
Unique serial number attached, used for security purposes while transferring files via cable
USB 2.0 compatible
Various UART-end connector options available
Applications
Communication
Embedded system
Certifications
CE
FCC certified
Liens connexes
- FTDI Chip TTL to USB Serial Converter Generic Cable Interface Module TTL-232RG-VSW3V3-PCB
- FTDI Chip TTL-232RG-VREG1V8-WE TTL to USB Serial Converter Generic Cable for use with Devices with a logic level serial
- FTDI Chip TTL-232RG-VSW5V-WE TTL to USB Serial Converter Generic Cable for use with Devices with a logic level serial
- FTDI Chip TTL-232RG-VIP-WE TTL to USB Serial Converter Generic Cable for use with FPGA/PLD FTDI
- FTDI Chip TTL-232RG-VREG3V3-WE TTL to USB Serial Converter Generic Cable for use with FPGA/PLD, FTDI VDRIVE2 Or VMUSIC2
- FTDI Chip TTL-232R-3V3 TTL to USB Serial Converter Cable for use with USB to TTL UART Cable, FTDI Chip
- FTDI Chip TTL-232R-3V3-AJ TTL to USB Serial Converter Cable for use with Devices With TTL Level Serial Interface, FTDI
- FTDI Chip TTL-232R-3V3-WE TTL to USB Serial Converter Cable for use with Devices With A TTL Level Serial Interface, FTDI