- N° de stock RS:
- 715-8513
- Référence fabricant:
- TTL-232RG-VIP-WE
- Fabricant:
- FTDI Chip
155 En stock, livraison sous 1 jour(s) (stock Europe)
304 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
23,07 €
(TVA exclue)
27,91 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 23,07 € |
10 - 19 | 22,45 € |
20 - 49 | 21,86 € |
50 - 99 | 21,30 € |
100 + | 20,77 € |
- N° de stock RS:
- 715-8513
- Référence fabricant:
- TTL-232RG-VIP-WE
- Fabricant:
- FTDI Chip
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
FTDI Chip USB To UART Cable
The FTDI chip USB to UART cable is a fast and simple way to connect devices with a TTL level serial interface to USB. The TTL voltage levels for the UART signals are supplied with the application interface logic. Each cable contains a small internal electronic circuit board, utilising the FT232R, encapsulated into the USB connector at the end of the cable. The cable has a gauge of 24AWG and diameter of 5mm. They are un-terminated, bare and tinned wires. The circuit is powered from the USB using 5V power pins and any VCC connection, always at 5VDC. However, this cable is available with signal TTL logic level supplied according to customers interface. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.
Features and Benefits
Connect directly to a microcontroller UART or I/O pins
Data transfer rate is up to 3Mbps
Internal EEPROM with user writeable area
Low USB bandwidth consumption
Operating temperature ranges between -40°C and 85°C
Provides a USB to TTL Serial interface with various logic levels
Powered from USB connector
Six core cable with length of 1.8m
UHCI/OHCI/EHCI host controller compatible
Unique serial number attached, used for security purposes while transferring files via cable
USB 2.0 full speed compatible
Various UART-end connector options available
Data transfer rate is up to 3Mbps
Internal EEPROM with user writeable area
Low USB bandwidth consumption
Operating temperature ranges between -40°C and 85°C
Provides a USB to TTL Serial interface with various logic levels
Powered from USB connector
Six core cable with length of 1.8m
UHCI/OHCI/EHCI host controller compatible
Unique serial number attached, used for security purposes while transferring files via cable
USB 2.0 full speed compatible
Various UART-end connector options available
Applications
Communication
Embedded system
Embedded system
Certifications
CE
FCC approved
FCC approved