ABB Black Rotary Handle, 66 mm, OHB45J6 Series
- N° de stock RS:
- 710-0611
- Référence fabricant:
- OHB45J6 1SCA022380R8770
- Fabricant:
- ABB
Offre groupée disponible
Sous-total (1 unité)*
37,86 €
(TVA exclue)
45,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 15 unité(s) prête(s) à être expédiée(s)
- Plus 85 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 37,86 € |
| 5 - 11 | 36,70 € |
| 12 + | 35,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 710-0611
- Référence fabricant:
- OHB45J6 1SCA022380R8770
- Fabricant:
- ABB
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
| Marque | ABB | |
| Product Type | Rotary Handle | |
| Accessory Type | Black Pistol Handle | |
| For Use With | OT Series | |
| Length | 66mm | |
| Series | OHB45J6 | |
| Number of Locks | 3 | |
| Colour | Black | |
| IP Rating | IP65 | |
| Standards/Approvals | EU, CE, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Product Type Rotary Handle | ||
Accessory Type Black Pistol Handle | ||
For Use With OT Series | ||
Length 66mm | ||
Series OHB45J6 | ||
Number of Locks 3 | ||
Colour Black | ||
IP Rating IP65 | ||
Standards/Approvals EU, CE, RoHS | ||
Statut RoHS : Exempté
- Pays d'origine :
- FI
ABB Handle, Lockable, 45mm Length - OT Series - 1SCA022380R8770
Get a grip on your switch disconnector using this handle from ABB. The engraved ON and OFF labels make it easy to control the circuits in your device. When it's off, you can keep it closed with up to three padlocks, preventing unauthorised users from tampering with it. In the ON position, it puts a door interlock into gear so operators can't open it and risk a shocking surprise. Use this handle with fused switch disconnectors from the OT series to keep your workplace safe and sound.
Features & Benefits
• Plastic body is insulating to guard against electric shocks
• Rear screw fixing for a secure attachment
• Pre-cut grooves give a stable grip in slippery conditions
Applications
• Power generation
• Commercial buildings
• Control panels
How does a fused switch disconnector work?
A fused switch disconnector is a safety device that lets you cut off power to a specific circuit in your electrical system. This keeps it isolated from the main circuit so you can safely access it for servicing.
How do I mount this handle?
To mount this handle, use a 6mm extended shaft to attach it to the frame of your switch disconnector.