RS PRO Heatsink Tape for use with Heatsink

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
707-4828
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Accessory Type

Thermal Interface Tape

Product Type

Heatsink Tape

For Use With

Heatsink

Standards/Approvals

RoHS

Pays d'origine :
TW

RS PRO Heatsink Tape for use with Heatsink


Use this RS PRO heatsink tape to quickly attach a heatsink to different components. The double-sided adhesive tape offers an alternative method of securing a heatsink over clip or screw mounts. Our white tape is made with a high-bond strength, silicone PSA adhesion to assure stability over a long period.

With a high degree of thermal conductivity, this heatsink interface tape supports the cooling power of your heatsink. Heatsinks release energy generated by an electrical device, such as a computer's CPU, and this tape will continue to operate at temperatures between -40°C and +170°C.

As part of the RS PRO range, the tape has been tested to ensure durability, consistency, and safety. It's RoHS (Restriction of Hazardous Substances) compliant, which means it contains minimal levels of toxic substances.

Features and Benefits


  • Good adhesion (Silicone PSA)

  • Low contact thermal impedance

  • High thermal conductivity

  • High bond strength

  • High temp – Long-term stability

  • Thermal interface tape for use with a heatsink

  • EU Directives 2011/65/EU and 2015/863 compliant with safety

  • Handled and packed under conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for quality and safety

  • RoHS (Restriction of Hazardous Substances) compliant

  • Thermal Interface Tape Variants - Available Separately


  • Dimensions - 150 x 150 x 0.15 mm, RS Stock no: 707-4815

  • Dimensions - 150 x 150 x 0.25 mm, RS Stock no: 707-4819

  • Dimensions - 150 x 150 x 0.2mm, RS Stock no: 707-4828

  • Application


  • Electronic Servicing

  • Electronic Systems

  • Personal Computers

  • Liens connexes