HARTING, Circular connectors M12 4 Pole Straight M12 DIN Plug, 4A, 250V IP20, Screw, Panel Mount Male
- N° de stock RS:
- 707-3800
- Référence fabricant:
- 21033211410
- Fabricant:
- HARTING
Offre groupée disponible
Sous-total (1 unité)*
40,49 €
(TVA exclue)
48,99 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 4 | 40,49 € |
| 5 - 24 | 38,45 € |
| 25 + | 36,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 707-3800
- Référence fabricant:
- 21033211410
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Product Type | DIN Plug | |
| Number of Contacts | 4 | |
| Mount Type | Panel Mount | |
| Current | 4A | |
| Connector Size | M12 | |
| Connector Gender | Male | |
| Mating Type | Screw | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Series | Circular connectors M12 | |
| Standards/Approvals | No | |
| Housing Material | Die Cast Zinc | |
| Pole Format | 4 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type DIN Plug | ||
Number of Contacts 4 | ||
Mount Type Panel Mount | ||
Current 4A | ||
Connector Size M12 | ||
Connector Gender Male | ||
Mating Type Screw | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 250V | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Series Circular connectors M12 | ||
Standards/Approvals No | ||
Housing Material Die Cast Zinc | ||
Pole Format 4 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- Pays d'origine :
- DE
HAN® M12 PCB Adaptors
These HAN® M12 adaptors have straight or angled contact inserts and are Through Hole mounted onto the PCB.
Panel feed-through D shaped cut out Ø16.3 mm with 15.4 mm flat for stock numbers: 707-3752, 707-3768, 707-3825, 707-3828
Panel feed-through Oval shaped cut out Ø16.3 mm with 14.3 mm flats for stock numbers: 707-3800, 707-3812, 707-3819
has M3 fixing hole
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.