TE Connectivity SOLARLOK Series Cross Linked Solar Wire, Halogen Free, Dual Wall, Flexible Insulated Wire Stripper, 2.5
- N° de stock RS:
- 698-7307
- Numéro d'article Distrelec:
- 303-56-208
- Référence fabricant:
- 4-1579002-2
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 698-7307
- Numéro d'article Distrelec:
- 303-56-208
- Référence fabricant:
- 4-1579002-2
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.5 to 6 mm | |
| Overall Length | 200mm | |
| Finish | Tin Plated | |
| Material | Polyolefin, Copper | |
| Standards/Approvals | UL acc. Subject 4703, IEC 60228 Class 5, TUV according to 2Pfg1169/08.2007 | |
| Series | SOLARLOK | |
| Cable Type | Cross Linked Solar Wire, Halogen Free, Dual Wall, Flexible | |
| Handle Type | Insulated | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Wire Stripper | ||
Stripping Range 2.5 to 6 mm | ||
Overall Length 200mm | ||
Finish Tin Plated | ||
Material Polyolefin, Copper | ||
Standards/Approvals UL acc. Subject 4703, IEC 60228 Class 5, TUV according to 2Pfg1169/08.2007 | ||
Series SOLARLOK | ||
Cable Type Cross Linked Solar Wire, Halogen Free, Dual Wall, Flexible | ||
Handle Type Insulated | ||
- Pays d'origine :
- DE
Solar Tooling
From TE Connectivity, tooling for use with SOLARLOK connectors.
Contact Extraction Tool stock no. 301-3396
Insulation Stripper stock no. 698-7307
Liens connexes
- TE Connectivity SOLARLOK Series Cross Linked Solar Wire Dual Wall 2.5
- Lapp 1 Core, Black Cross Linked Polyethylene Solar Cable 120 °C
- Lapp 1 Core, White Cross Linked Polyolefin Copolymer Solar Cable 250 °C
- TE Connectivity SOLARLOK Series, Solar Connector
- TE Connectivity SOLARLOK Series, Socket Solar Connector
- TE Connectivity SOLARLOK PV4-S Series, Solar Connector
- TE Connectivity SOLARLOK Series, Male Solar Connector
- Lapp ÖLFLEX SOLAR XLS-R Black Cross Linked Polyethylene Power Cable 100 °C