JAE IL-AG5 Series Straight Through Hole PCB Header, 5 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Indisponible
RS n'aura plus ce produit en stock.
Options de conditionnement :
N° de stock RS:
690-9789
Référence fabricant:
IL-AG5-5P-S3T2
Fabricant:
JAE
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

JAE

Series

IL-AG5

Pitch

2.5mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

3.0A

Statut RoHS non applicable

Straight Pin Header 1 Row Standard pin contact


Note

For suitable housing see, typically, 690-9815 for pin contacts see, for example, stock no. 690-9896


JAE IL-AG5 Series Automotive Connectors


Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination

Liens connexes