- N° de stock RS:
- 688-1502
- Référence fabricant:
- MJ11015G
- Fabricant:
- onsemi
34 En stock, livraison sous 1 jour(s) (stock Europe)
190 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 2)
7,67 €
(TVA exclue)
9,28 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
2 - 8 | 7,67 € | 15,34 € |
10 - 98 | 6,60 € | 13,20 € |
100 - 198 | 5,48 € | 10,96 € |
200 - 498 | 5,17 € | 10,34 € |
500 + | 4,82 € | 9,64 € |
*prix conseillé |
- N° de stock RS:
- 688-1502
- Référence fabricant:
- MJ11015G
- Fabricant:
- onsemi
Documentation technique
Législations et de normes
Détails du produit
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
The ON Semiconductor MJ11015G is a 30A, 120V PNP Darlington bipolar power transistor. It is designed to be used as an output device for general purpose amplifier applications.
The MJ11015G comes in a Pb-free TO-204AA (TO-3) though hole package.
High DC Current Gain
Monolithic Construction
Built-in Base Emitter Shunt Resistor
Junction Temperature: to +200°C
PNP Polarity
The MJ11015G comes in a Pb-free TO-204AA (TO-3) though hole package.
High DC Current Gain
Monolithic Construction
Built-in Base Emitter Shunt Resistor
Junction Temperature: to +200°C
PNP Polarity
Spécifications
Attribut | Valeur |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 30 A |
Maximum Collector Emitter Voltage | 120 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-204 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 200 |
Maximum Base Emitter Saturation Voltage | 5 V |
Maximum Collector Base Voltage | 120 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Operating Temperature | +200 °C |
Length | 39.37mm |
Height | 8.51mm |
Width | 26.67mm |
Dimensions | 39.37 x 26.67 x 8.51mm |
Minimum Operating Temperature | -55 °C |
- N° de stock RS:
- 688-1502
- Référence fabricant:
- MJ11015G
- Fabricant:
- onsemi