FTDI Chip USB to Dual RS485 Adapter Development Kit USB-COM485-PLUS2

Offre groupée disponible

Sous-total (1 unité)*

43,76 €

(TVA exclue)

52,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 50 unité(s) expédiée(s) à partir du 09 juillet 2026
  • Plus 50 unité(s) expédiée(s) à partir du 06 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 943,76 €
10 +42,46 €

*Prix donné à titre indicatif

N° de stock RS:
687-7755
Référence fabricant:
USB-COM485-PLUS2
Fabricant:
FTDI Chip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

FTDI Chip

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Kit

Kit Name

USB to Dual RS485 Adapter

Interface Type

RS485, USB 2.0

Standards/Approvals

RoHS

FTDI Chip Adapter Board


The FTDI Chip adapter board is a USB to dual interface RS485 level serial UART incorporating FTDI’s FT2232H hi-speed USB2.0 to dual serial UART interface IC device. The FT2232H handles all the USB signalling and protocols. This adaptor provides a fast and simple way to connect devices with an RS485 interface to USB. An integrated electronics of the modules utilises the FTDI FT2232H and includes RS485 level shifters plus TXD/RXD LEDs to provide a visual indication of data traffic through the module. This board uses a standard USB-B device connector for connection to an upstream host or hub port. It requires USB device drivers, which is used to make the board appear as a Virtual COM Port (VCP). This allows existing serial communication software such as HyperTerminal to exchange data through the module to a legacy RS485 peripheral device.

Features and Benefits


Easy plug and play installation and RS-485 device connection

Operates with USB 1.1 and 2.0 host and hub ports

Industry Standard FTDI chip set and device drivers for maximum compatibility

Powered by USB port, no external power adapter required

Serial port speed up to 10Mbps

Two DE-9P male connector

LEDs indicate USB enumeration, RxD and TxD for monitoring port status and easy diagnostics

Operating temperature ranges between -40°C and 85°C

Echo and non-echo modes can be selected

Supports Windows Server 2008, 2003, Vista, XP, 2000, Windows CE, Linux, Mac OS X

Applications


Embedded systems

Communication

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

CE

FCC certified

Liens connexes