FTDI Chip FTDI FT4232H Development Kit for RS232 serial devices USB-COM232-PLUS4

Temporairement en rupture de stock
N° de stock RS:
687-7742
Numéro d'article Distrelec:
304-00-924
Référence fabricant:
USB-COM232-PLUS4
Fabricant:
FTDI Chip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

FTDI Chip

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

Technology

USB to Serial

For Use With

RS232 serial devices

Featured Device

FTDI FT4232H

Interface Type

RS232, USB 2.0

Standards/Approvals

REACH, FCC Part 15 Subpart B, PFOS, European EMC Directive, WEEE, RoHS, DecaBDE

FTDI Chip USB To Rs485 Adapter Board


The FTDI chip USB to RS232 adapter board incorporates FTDI’s FT4232H USB 2.0 Hi-Speed serial bridge chip. It handles all the USB signalling and protocols. The adaptor provides a fast and simple way of adapting four legacy RS232 serial devices to the modern USB port. The integrated electronics circuit utilise the FTDI FT4232H plus four RS232 level shifters and TXD/RXD LEDs to provide a visual indication of data traffic through the module. It uses a standard USB mini-B device connector for connection to an upstream host or hub port. This board supports Windows Server 2008, 2003, Vista, XP, 2000, Windows CE, Linux, and Mac OS X.

Features and Benefits


Adds four RS-232 serial ports by connecting to Hi-Speed USB 2.0 interface

COM port number can be changed to any available COM port number to support HyperTerminal or any other serial communications software application running in Windows

Data transfer rate is up to 1Mbps

Easy plug & play installation

Installs as four standard Windows COM ports

LEDs indicate USB Enumeration, RxD, TxD for monitoring port status and easy diagnostics

Operating temperature ranges between -40°C and 85°C

Powered by USB port, no external power adapter required

Two modes: Echo and non-Echo

Applications


Communication

Embedded system

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Liens connexes