FTDI Chip USB to RS232 Adapter Development Kit USB-COM232-PLUS1

Offre groupée disponible

Sous-total (1 unité)*

20,76 €

(TVA exclue)

25,12 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 125 unité(s) expédiée(s) à partir du 24 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 920,76 €
10 +20,15 €

*Prix donné à titre indicatif

N° de stock RS:
687-7730
Numéro d'article Distrelec:
304-00-922
Référence fabricant:
USB-COM232-PLUS1
Fabricant:
FTDI Chip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

FTDI Chip

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

Kit Name

USB to RS232 Adapter

Interface Type

RS232, USB 2.0

Standards/Approvals

RoHS

FTDI Chip Adapter Board


The FTDI Chip adaptor board provides a simple method of adapting legacy serial devices with RS232 interfaces to modern USB ports. This is accomplished by incorporating the industry standard FTDI FT232R USB-serial bridge chip. The integrated electronics of the board utilise the FTDI FT232R and includes RS232 level shifters plus TXD/RXD LEDs to provide a visual indication of data traffic through the module. This module uses a standard USB-B device connector for connection to an upstream host or hub port. It requires USB device drivers, which are used to make the board appear as a Virtual COM Port (VCP). This allows existing serial communication software such as HyperTerminal to exchange data through the board to a legacy RS232 peripheral device.

Versions Available:

(687-7730) USB-COM232-Plus1 - USB to RS232 Adapter

(687-7749) USB-COM232-Plus2 - USB to Dual RS232 Adapter

(687-7742) USB-COM232-Plus4 - USB to Quad RS-232 Adapter

(687-7752) USB-COM422-Plus1 - USB to RS422 Adapter

(687-7761) USB-COM422-Plus2 - USB to Dual RS422 Adapter

(687-7764) USB-COM422-Plus4 - USB to Quad RS422 Adapter

(687-7746) USB-COM485-Plus1 - USB to RS485 Adapter

(687-7755) USB-COM485-Plus2 - USB to Dual RS485 Adapter

(687-7758) USB-COM485-Plus4 - USB to Quad RS-485 Adapter

Features and Benefits


Easy plug & play installation and RS-232 device connection

Installs as a standard Windows COM port

Industry Standard FTDI chip set & device drivers for maximum compatibility

Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers

Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X

FIFO: 128 byte transmit buffer, 256 byte receive buffer

RS-232 data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND

Powered by USB port, no external power adapter required

Serial port speed up to 3Mbps

One DE-9P male connector

LEDs indicate USB Enumeration, RxD, TxD for monitoring port status and easy diagnostics

Operating temperature ranges between -40°C and 85°C

Applications


Embedded systems

Communication

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

CE

FCC certified

Liens connexes