Keysight Technologies 34970A Data Acquisition Switch Unit, 3Msps

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

2 296,00 €

(TVA exclue)

2 778,16 €

(TVA incluse)

Options d'étalonnage

la pièce

2 400,50 €

(TVA exclue)

2 904,60 €

(TVA incluse)

la pièce

2 373,00 €

(TVA exclue)

2 871,33 €

(TVA incluse)

N° de stock RS:
686-2107
Référence fabricant:
34970A
Fabricant:
Keysight Technologies
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Keysight Technologies

Statut RoHS : Exempté

Keysight Technologies Data Acquisition


The Keysight Technologies 20-channel data acquisition system unit has a sampling rate of 3Msps with RS calibration. Its versatility includes the use as a data logger, data acquisition front-end and switch system. It measures and converts temperature with thermocouples, RTDs and thermistors, DC and AC voltage, 2-wire and 4-wire resistance, frequency and period, and DC and AC current. Each channel is independently configurable. Built-in signal conditioning means users can measure 11 different functions without any added cost or hassle of external signal conditioning Accessories. It is used for data logging.

Note
Modular products, available separately, include U2100A & U2600A (typically 686-2021), U2300A (typically 686-2031), U2500A (typically 686-2031). For oscilloscope please see 686-2087, 686-2081 and for signal generation equipment please see 686-2090, 686-2093

Supplied with internal 6.5 digit DMM, operating and service manuals, test report, power cord, Quick Start package (Benchlink Data Logger II software, RS-232 cable, thermocouple, screwdriver).

Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.

Features and Benefits


3-slot mainframe offers up to 96 matrix crosspoints or 120 single-ended channels
50k readings of non-volatile memory hold data when power removed
8 switch and control plug-in modules
Battery-backed component - real-time clock for pacing scans and timestamping readings
Built-in GPIB and RS-232 interfaces
Hardware includes Intuitive front panel - task-oriented, self-guiding menus
HI/LO alarm limits on each input channel plus 4 TTL alarm outputs
Monitor display mode for tests in progress
Operating temperature ranges between 0°C and 50°C
Scaling function for converting raw inputs into user-defined units
The sampling rate is 3Msps

Liens connexes