HARWIN Archer M50 Series Straight Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Offre groupée disponible

Sous-total (1 unité)*

1,27 €

(TVA exclue)

1,54 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 338 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 1 121 unité(s) expédiée(s) à partir du 12 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 191,27 €
20 - 741,09 €
75 - 2990,92 €
300 - 5990,82 €
600 +0,76 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
681-1184
Référence fabricant:
M50-3500542
Fabricant:
HARWIN
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARWIN

Series

Archer M50

Product Type

Pin Header

Current

1A

Pitch

1.27mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.3mm

Contact Gender

Male

Mating Pin Length

3mm

Standards/Approvals

No

Harwin Archer M50 Series 1.27mm PCB Header Connectors


Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The Compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.

1.27mm Harwin M50 Series


Liens connexes