TE Connectivity, Heavy Duty Sealed Connector Male Cavity Plug Plug-In

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Options de conditionnement :
N° de stock RS:
680-6905
Référence fabricant:
828922-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Automotive Connector Seal

Termination Type

Plug-In

Sub Type

Cavity Plug

Series

Heavy Duty Sealed Connector

Gender

Male

Housing Material

Silicone

Depth

7.8mm

Colour

Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Height

6.35mm

Width

6.35 mm

Standards/Approvals

No

TE Connectivity HDSCS MCP 2.8 Single Wire Seals & Sealing Plugs


TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)


HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Liens connexes