Weller XT KN 2 mm Knife 45 mm Soldering Iron Tip for use with WXP120, WP120
- N° de stock RS:
- 669-5733
- Référence fabricant:
- T0054471199
- Fabricant:
- Weller
Offre groupée disponible
Sous-total (1 unité)*
13,94 €
(TVA exclue)
16,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 25 unité(s) prête(s) à être expédiée(s)
- Plus 12 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 13,94 € |
| 10 - 19 | 13,43 € |
| 20 - 49 | 13,04 € |
| 50 + | 12,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 669-5733
- Référence fabricant:
- T0054471199
- Fabricant:
- Weller
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
| Marque | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Knife | |
| Model Number | XT KN | |
| For Use With | WXP120, WP120 | |
| Tip Series | XT | |
| Tip Width | 2 mm | |
| Tip Length | 45mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Knife | ||
Model Number XT KN | ||
For Use With WXP120, WP120 | ||
Tip Series XT | ||
Tip Width 2 mm | ||
Tip Length 45mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP

XT Series Soldering Tips for WP120 / WXP 120 Soldering Irons
The XT series soldering iron tips from Weller offer a fast reaction time and maximum heat transfer.
For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat demands.
The range includes the following tips:
Features and Benefits:
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
What soldering irons are these tips suitable for?
These tips are suitable for:
Tips
Note
Weller recommends the use of Weller-branded solder wire to achieve the best soldering performance and maximise the service life of your Weller soldering products.
Liens connexes
- Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
- Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WXP120, WP120
- Weller XT GW3 0.8 mm Mini-Wave Soldering Iron Tip for use with WXP120, WP120
- Weller XT RA 1.6 x 0.7mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
- Weller XT D 4.6 mm Screwdriver 34.5 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT C 3.2 mm Screwdriver 36 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT M 3.2 mm Screwdriver 39.5 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT E 5.9 mm Screwdriver 34.5 mm Soldering Iron Tip for use with WXP120, WP120