Rotronic Instruments Hygrometer Cable for Use with HF Transmitter, HL Series Thermohygrometer, HP Series
- N° de stock RS:
- 668-0772
- Référence fabricant:
- AC3006 USB Cable
- Fabricant:
- Rotronic Instruments
Produit discontinué
- N° de stock RS:
- 668-0772
- Référence fabricant:
- AC3006 USB Cable
- Fabricant:
- Rotronic Instruments
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CH
Détails du produit
HygroPalm 21 Humidity & Temperature Meter
The HygroPalm21 thermohygrometer combines accuracy with advanced sensor technology to give high precision, reliability and state-of-the-art functionality
High accuracy humidity / temperature measurement
80mm x 15mm diameter fixed probe
Rapid response and highly repeatable
Dew point calculation
Integral 2000 point data storage
Auto-diagnostics and automatic error correction
Backlit graphic display with trend indicators
USB PC interface
Calibration adjustment via keypad
-10° → +60°C electronics operating range
80mm x 15mm diameter fixed probe
Rapid response and highly repeatable
Dew point calculation
Integral 2000 point data storage
Auto-diagnostics and automatic error correction
Backlit graphic display with trend indicators
USB PC interface
Calibration adjustment via keypad
-10° → +60°C electronics operating range
Support accessories:
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Cable |
For Use With | HF Transmitter, HL Series Thermohygrometer, HP Series Thermohygrometer, TF Transmitter, TP Series Thermohygrometer |
- N° de stock RS:
- 668-0772
- Référence fabricant:
- AC3006 USB Cable
- Fabricant:
- Rotronic Instruments