Keysight Technologies Digital Bench Power Supply, 2-Output 0 V ac to 35V, 49 W, 1.4 A Max
- N° de stock RS:
- 667-7390
- Numéro d'article Distrelec:
- 169-84-195
- Référence fabricant:
- E3649A
- Fabricant:
- Keysight Technologies
Sous-total (1 unité)*
1 845,00 €
(TVA exclue)
2 232,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 845,00 € |
*Prix donné à titre indicatif
Options d'étalonnage
- Type d'étalonnage:
- UKAS
- N° de stock RS
- 792-1288
la pièce
1 943,00 €
(TVA exclue)
2 351,03 €
(TVA incluse)
- N° de stock RS:
- 667-7390
- Numéro d'article Distrelec:
- 169-84-195
- Référence fabricant:
- E3649A
- Fabricant:
- Keysight Technologies
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
| Marque | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 2 | |
| Maximum Output Current | 1.4A | |
| Maximum Output Voltage | 35V | |
| Power | 49W | |
| Plug Type | IEC 320 | |
| Output Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 348.3mm | |
| Height | 133mm | |
| Standards/Approvals | UL, CSA | |
| Width | 212.8mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 2 | ||
Maximum Output Current 1.4A | ||
Maximum Output Voltage 35V | ||
Power 49W | ||
Plug Type IEC 320 | ||
Output Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 55°C | ||
Depth 348.3mm | ||
Height 133mm | ||
Standards/Approvals UL, CSA | ||
Width 212.8mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V ac | ||
Statut RoHS : Exempté
- Pays d'origine :
- MY
Keysight Technologies Bench Power Supply, 100W Power Rating, ±0.05% Voltage Setting Accuracy - E364XA Series - E3649A
Give your gear the power to get through testing with this bench power supply from Keysight Technologies. It sends up to 100W of power to your appliances, giving you a reliable electrical supply so you can focus on the work at hand. The product's two outputs feed multiple devices, so you can launch into two tests at once. Adjusting your outputs is as easy as turning this unit's rotary dial for quick control. Thanks to its built-in overvoltage protection, you can count on this device to shut down electrical faults before they damage your circuits.
Features & Benefits
• Line and load regulation of ±0.01% to cut out disruption from input changes
• Large vacuum fluorescent display makes output readings easy to see in virtually all lighting conditions
• Internal memory records up to five pre-set power setups, so it's easy to repeat tests
• Cooling fan automatically adjusts speed to keep acoustic noise down
Applications
• Laboratory testing
• Schools and universities
• Semiconductor manufacturing
Can I adjust this product's outputs remotely?
Yes, this power supply comes with GPIB and RS-232 interfaces, making it easy to connect to your control device for remote output adjustments.
Note
Manufacturers Warranty
Liens connexes
- Keysight Technologies Digital Bench Power Supply 49 W
- Keysight Technologies Digital Bench Power Supply 100 W
- Keysight Technologies Digital Bench Power Supply 50 W
- Keysight Technologies Digital Bench Power Supply 300 W
- Keysight Technologies Digital Bench Power Supply 49 W
- Keysight Technologies Digital Bench Power Supply 35 W
- Keysight Technologies Digital Bench Power Supply 400 W
- Keysight Technologies Bench Power Supply