- N° de stock RS:
- 667-3317
- Référence fabricant:
- ZFS-8500-CW/SEC
- Fabricant:
- JKL Components
6 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
22,66 €
(TVA exclue)
27,42 €
(TVA incluse)
Unité | Prix par unité |
1 - 1 | 22,66 € |
2 - 4 | 21,53 € |
5 + | 20,49 € |
- N° de stock RS:
- 667-3317
- Référence fabricant:
- ZFS-8500-CW/SEC
- Fabricant:
- JKL Components
Documentation technique
Législations et de normes
Détails du produit
JKL Components ZFS-8500 Series LED Flex Ribbon
This family of flexible LED strips from JKL Components are in either 5 m reels or a 500 mm (19 inch) section. Available in a range of different colour temperatures, these white LED ribbons are ideal for backlighting signs, architectural accent lighting, display case illumination and decorative lighting.
Features of the ZFS-8500 LED ribbons:
12V LED strip
Cool white, neutral white or warm white
/SEC at end of the part number means 19 inch section
12V LED strip
Cool white, neutral white or warm white
/SEC at end of the part number means 19 inch section
Caution
LEDs are Electrostatic Sensitive Devices (ESD).
Spécifications
Attribut | Valeur |
---|---|
LED Colours | White |
Strip Length | 500mm |
Voltage Rating | 12V |
Number of LEDs per Metre | 30 |
Colour Temperature | 6500K |
Flexible/Rigid | Flexible |
Series | ZFS |
- N° de stock RS:
- 667-3317
- Référence fabricant:
- ZFS-8500-CW/SEC
- Fabricant:
- JKL Components