RS PRO, 1 U 19 in Rack Mount Case PF-19 Ventilated 90 mm, 483 mm 44 mm

Visuel non contractuel

Sous-total (1 unité)*

80,46 €

(TVA exclue)

97,36 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 38 unité(s) expédiée(s) à partir du 29 juin 2026
  • Plus 19 unité(s) expédiée(s) à partir du 27 juillet 2026
  • Plus 38 unité(s) expédiée(s) à partir du 03 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +80,46 €

*Prix donné à titre indicatif

N° de stock RS:
665-7706
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Rack Unit

1U

Product Type

19 in Rack Mount Case

External Depth

90mm

External Height

44mm

External Width

483mm

Ventilated

Yes

Colour

Black

External Case Material

Steel

Frame Depth

90mm

Front Panel Material

Aluminium

Standards/Approvals

IEC, DIN

Series

PF-19

RS PRO PF19 Series Rackmount Enclosure


Introducing the RS PRO PF19 Rackmount Enclosures, a high quality and heavy-duty electronic enclosure series, suitable for a wide range of uses. Constructed from a mixture of high grade rolled steel and lightweight aluminium panels, these rackmount enclosures offer a sturdy construction and combined with the tough powder-coated finish, provide long-lasting life of the product even in harsh environments. The enclosures are easy to use and assemble, thanks to the precision workmanship and well-engineered design. In addition to this, the high-quality materials that are used to manufacture this RS PRO enclosure offer a strong and aesthetically-pleasing finished product, suitable for a wide range of applications both at home or in industry.

Features and Benefits:


  • This RS PRO rackmount enclosure is made from high-grade cold-rolled steel, with the front and back panels made from lightweight aluminium

  • Each unit offers top, base and side ventilation apertures for optimum cooling, especially when housing electronic equipment or components

  • The two-layer front panel has been designed with an adjustable gap (0 – 20 mm)

  • The whole enclosure unit is powder-coated following a 5-stage iron phosphate pre-treatment to prevent oxidisation and provide longer-lasting protection, especially in harsh environments

  • The precise design and high-quality manufacturing standard enables fast and easy assembly while offering complete compatibility with all 19-inch standard equipment

  • In addition to this, each unit has 2 extruded aluminium handles and 4 adhesive rubber feet for additional versatility across a wide range of applications

  • Gloss black finish for easy cleaning and keeping the surface dust and debris free

  • The enclosure unit and accessories supplied with the unit are packed flat for convenient shipment and storage

  • Supplied with 4 fitted and 4 loose Board / Chassis plate / Component fixing crossbars

  • The PF19 enclosure range is available in a wide variety of sizes

  • Applications:


    Rackmount enclosures are a type of storage enclosure that are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. Most common applications include:

  • Installation terminals

  • Electronic components

  • Mechanical engineering

  • Food industry

  • Chemical and laboratory industry

  • Industrial and manufacturing environments

  • What are the other sizes available in the range?


    665-7706 1U, 425 x 90 x 39 mm

    665-7700 1U, 425 x 245 x 39 mm

    665-7719 2U, 425 x 245 x 83 mm

    665-7712 2U, 425 x 335 x 83 mm

    665-7716 3U, 425 x 335 x 128 mm

    665-7725 3U, 425 x 425 x 128 mm

    665-7728 4U, 425 x 335 x 172 mm

    665-7722 4U, 425 x 425 x 172 mm

    665-7731 5U, 425 x 425 x 217 mm

    665-7734 6U, 425 x 425 x 261 mm

    665-7738 6U, 425 x 465 x 261 mm

    Can the enclosure be used outside?


    This enclosure does not offer an IP rating that is suitable for use in outdoor conditions and exposure to the elements.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards and Certifications:


  • IEC 297

  • EIA RS-310 C1977

  • DIN 41494

  • Conforms to ASTM D610-01 (Creepage test)

  • Conforms to ASTM B117 (500 hours salt spray test)

  • 19in. Rack Cases


    Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

    Liens connexes