Cinch Crimp Tool Crimp Tool for SHS Connector Contacts
- N° de stock RS:
- 664-7276
- Référence fabricant:
- 5991111616
- Fabricant:
- Cinch
Sous-total (1 unité)*
970,84 €
(TVA exclue)
1 174,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 06 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 970,84 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 664-7276
- Référence fabricant:
- 5991111616
- Fabricant:
- Cinch
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
| Marque | Cinch | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | SHS Connector Contacts | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Cinch | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With SHS Connector Contacts | ||
Standards/Approvals RoHS | ||
Hand Crimp Tools (Modice Series)
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Liens connexes
- Cinch 1.5mm Sealed Header System Crimp Tool Harness Connector for SHS Connector Contacts
- Cinch Crimp Extraction Tool Extraction Tool Contact, Contact size 1.5 mm
- Cinch Crimp Tool Crimp Tool for D-Sub Contacts
- Cinch 24 Crimp Tool Crimp Tool for RJ45 Connectors
- Cinch 24 Crimp Tool Crimp Tool for F Connectors
- Cinch 24 Crimp Tool Crimp Tool for D-Sub Contacts
- Cinch 24 Crimp Tool Crimp Tool for F Connectors, UHF Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors, TNC Connectors