RS PRO Screwdriver Bit, 6.35 mm Tip, T6 Tip, Hex Drive, 25 mm Overall 1-Piece
- N° de stock RS:
- 619-676
- Numéro d'article Distrelec:
- 304-04-338
- Fabricant:
- RS PRO
Sous-total (1 unité)*
0,39 €
(TVA exclue)
0,47 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 0,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 619-676
- Numéro d'article Distrelec:
- 304-04-338
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | T6 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Drive Size | 6.35 mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Screwdriver Bit | ||
Size T6 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Drive Size 6.35 mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Small Pack Size: 619-676
Large Pack Size: 265-8337
RS Pro Star Bits 1/4" Hexagonal Section
All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits
Liens connexes
- Wera Screwdriver Bit T6 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T6 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T6 Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 43 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece