Perancea MIMRAM Series Black Polycarbonate Enclosure 50 mm, 43 mm, 50 mm

Sous-total (1 unité)*

6,93 €

(TVA exclue)

8,39 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 209 unité(s) expédiée(s) à partir du 04 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +6,93 €

*Prix donné à titre indicatif

N° de stock RS:
582-013
Référence fabricant:
RS01/582013.000
Fabricant:
Perancea
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Perancea

Product Type

Enclosure

Body Material

Polycarbonate

External Height

50mm

External Length

43mm

External Width

50mm

Lid Colour

Black

Colour

Black

Hazardous Area Certification

No

Shielding

Unshielded

Series

MIMRAM

Standards/Approvals

No

8-Pin (octal) and 11-Pin (B11A) Plug-in Cases with covers


Perancea’s plug-in cases provide environmental protection for packaging small assemblies in applications including timers, machine tool cycling, light controllers and control panels in the electronics and electrical industry sectors. Tubular brass electrical pins are electro-tinned over a nickel flash for easy wire insertion and solderability. They are manufactured for high reliability and repeated plugging and unplugging.

Features and Benefits:


Black glass-filled nylon bases, incorporating location for PC cards

Easy plug-in replacements that are interchangeable

High impact resistant snap-fit polycarbonate covers

Label recess is moulded into the cover top

Finish: external surfaces are textured except central area around pins and numbering

Typical Applications


Test and Measurement Equipment

CCTV/Surveillance Tools

Traffic Management Equipment

Water Treatment

Different sizes available which include:


582-041 – 11-Pin base with 76 mm cover

582-013 – 8-Pin base with 41 mm cover

582-029 – 8-Pin base with 76 mm cover

582-035 – 11-Pin base with 41 mm cover

Frequently Asked Questions


Does this product have FRI shielding?

No, this product is not FRI Shielded

Note

Kit consists of 1 x base and 1 x case.

Liens connexes