Weller PTE8 (425°C) 5,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- N° de stock RS:
- 516-426
- Référence fabricant:
- 4PTE8-1
- Fabricant:
- Weller
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 516-426
- Référence fabricant:
- 4PTE8-1
- Fabricant:
- Weller
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
| Marque | Weller | |
| Model Number | PTE8 (425°C) | |
| Tip Shape | Screwdriver | |
| For Use With | TCP (series (old generation) | |
| Tip Size | 5,6 mm | |
| Tip Series | PT | |
| Sélectionner tout | ||
|---|---|---|
Marque Weller | ||
Model Number PTE8 (425°C) | ||
Tip Shape Screwdriver | ||
For Use With TCP (series (old generation) | ||
Tip Size 5,6 mm | ||
Tip Series PT | ||
Statut RoHS non applicable
- Pays d'origine :
- NL
Weller Soldering Iron Tips - PT Series
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
The PT Series is suitable for: TCP 12 (RS 660-176, 162-8075), TCP 24, TCP 42, TCPS, W 61 (RS 660-270, 162-6760), W 101 (RS 337-4118, 162-6849), W201 (RS 660-309, 209-2433)
Features and Benefits:
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Station Irons - Weller
Liens connexes
- Weller PTE8 (425°C) 5.6 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTM8 (425°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTB8 (425°C) 2,4 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTA8 (425°C) 1,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTD8 (425°C) 4,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTF8 (425°C) 1,2 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTCC8 (425°C) 3.2 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTO8 (425°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)