3M, 102 26 Way Female Straight Through Hole SCSI Connector 2.54 mm Pitch, Solder
- N° de stock RS:
- 515-7533
- Numéro d'article Distrelec:
- 144-18-688
- Référence fabricant:
- 10226-6212PL
- Fabricant:
- 3M
Offre groupée disponible
Sous-total (1 unité)*
8,40 €
(TVA exclue)
10,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s)
- Plus 55 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 100 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 8,40 € |
| 10 - 24 | 7,56 € |
| 25 - 49 | 6,89 € |
| 50 - 99 | 6,46 € |
| 100 + | 5,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 515-7533
- Numéro d'article Distrelec:
- 144-18-688
- Référence fabricant:
- 10226-6212PL
- Fabricant:
- 3M
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
| Marque | 3M | |
| Product Type | SCSI Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Zinc Alloy | |
| Pitch | 2.54mm | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 102 | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Product Type SCSI Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc Alloy | ||
Pitch 2.54mm | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 102 | ||
- Pays d'origine :
- PH
3M SCSI Connector, Zinc Alloy Housing Material, 1A Current Rating - 10226-6212PL
This female SCSI connector from 3M proves that the best things come in small packages. Compact dimensions of just 9.1 (D) x 37.2 (L) x 11mm (W) house a hefty 26 individual contacts, letting you make heavy-duty connections between your computer and peripheral devices. Thanks to 3M's sturdy wiper-on-wiper system, this is a reliably durable piece of kit you'll have no problem plugging and unplugging as often as you need.
• Screw lockdown holds it in place on the PCB
• Latch design keeps your connection stable
• Wide operating temperature range between -20°C and +85°C for use in challenging conditions
Applications
• Hospital equipment
• Telecommunications
• High-speed I/O technology
How do I install this device?
For secure and reliable mounting, this connector uses the through-hole process. This straightforward technique uses solder to fix your components in place to create tough bonds that will stand up to vibration and impact.
Straight Panel Mount I/O SCSI Receptacles
Features and Benefits
• Mates with cable mounted solder plugs, series stock no. 515-7460
• Excellent EMI/ESD protection
Available in this range:
• 515-7527 is a 20 pin Panel Mount SCSI Receptacle
• 515-7533 is a 26 pin Panel Mount SCSI Receptacle
• 515-7555 is a 36 pin Panel Mount SCSI Receptacle
• 515-7561 is a 50 pin Panel Mount SCSI Receptacle
• 749-4843 is a 14 pin Panel Mount SCSI Receptacle
What is a SCSI Connector used for?
SCSI Connectors, sometimes referred to as Skuzee connectors, are used to connect computer parts that use the SCSI system. These connectors are used in a wide range of computing devices, often in hard drive interfaces. As such they are designed to provide a robust and reliable connection.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Standards
IDC; MIL-G-45204
Liens connexes
- 3M Solder
- 3M 36 Way Female Straight Through Hole SCSI Connector 2.54 mm Pitch, Solder
- 3M 20 Way Female Straight Through Hole SCSI Connector 2.54 mm Pitch, Solder
- 3M 26 Way Female Right Angle Surface SCSI Connector 0.64 mm Pitch, Solder
- 3M Solder
- 3M 50 Way Male Straight Cable SCSI Connector 2.54 mm Pitch, Solder
- 3M MDR 102 26 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 26 Way Right Angle SMT D-sub Connector Socket, 0.635mm Pitch