3M 20 Way Female Straight Through Hole SCSI Connector 2.54 mm Pitch, Solder

Offre groupée disponible

Sous-total (1 unité)*

7,43 €

(TVA exclue)

8,99 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s)
  • Plus 102 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 200 unité(s) expédiée(s) à partir du 06 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 97,43 €
10 - 246,70 €
25 - 496,12 €
50 - 995,74 €
100 +5,50 €

*Prix donné à titre indicatif

N° de stock RS:
515-7527
Numéro d'article Distrelec:
144-18-687
Référence fabricant:
10220-6212PL
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

SCSI Connector

Number of Contacts

20

Orientation

Straight

Current

1A

Mount Type

Through Hole

Contact Material

Copper Alloy

Connector Gender

Female

Contact Plating

Gold over Nickel

Housing Material

Zinc Alloy

Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Straight Panel Mount I/O SCSI Receptacles


Features and Benefits


• Mates with cable mounted solder plugs, series stock no. 515-7460

• Excellent EMI/ESD protection

Available in this range:


• 515-7527 is a 20 pin Panel Mount SCSI Receptacle

• 515-7533 is a 26 pin Panel Mount SCSI Receptacle

• 515-7555 is a 36 pin Panel Mount SCSI Receptacle

• 515-7561 is a 50 pin Panel Mount SCSI Receptacle

• 749-4843 is a 14 pin Panel Mount SCSI Receptacle

What is a SCSI Connector used for?


SCSI Connectors, sometimes referred to as ’Skuzee’ connectors, are used to connect computer parts that use the SCSI system. These connectors are used in a wide range of computing devices, often in hard drive interfaces. As such they are designed to provide a robust and reliable connection.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)


Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life

Finger releasable latching backshells for cable mounting applications

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

Standards

IDC; MIL-G-45204

Liens connexes