RS PRO Replacement Hydraulic Filter Element, 10 μm
- N° de stock RS:
- 512-730
- Fabricant:
- RS PRO
Visuel non contractuel
Sous-total (1 unité)*
57,20 €
(TVA exclue)
69,21 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 57,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 512-730
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Replacement Hydraulic Filter Element | |
| Overall Length | 89mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 44.5mm | |
| Maximum Flow Rate | 30L/min | |
| Series | SE | |
| Maximum Operating Pressure | 420 bar | |
| Seal Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | ISO 16889 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Replacement Hydraulic Filter Element | ||
Overall Length 89mm | ||
Filtration Size 10μm | ||
Overall Diameter 44.5mm | ||
Maximum Flow Rate 30L/min | ||
Series SE | ||
Maximum Operating Pressure 420 bar | ||
Seal Material Nitrile Rubber (NBR) | ||
Standards/Approvals ISO 16889 | ||
Statut RoHS : Exempté
RS PRO Interchangeable Filter Elements
RS PRO filter elements are essential accessories for ensuring cleanliness in your hydraulic systems. These filter elements are designed to extend the life of your components and reduce the need for maintenance. Our filter elements are available in different diameters to meet your requirements and they can be interchangeable with leading brands of hydraulic filter elements.
Features and Benefits
10 μm Overall Length Variants
20 μm, Overall Length Variants
Filter Elements
Liens connexes
- RS PRO Replacement Hydraulic Filter Element, 10 μm
- RS PRO Replacement Hydraulic Filter Element, 20 μm
- Parker Replacement Hydraulic Filter Element G04396Q, 10 μm
- Parker Replacement Hydraulic Filter Element 944452Q, 10 μm
- Parker Replacement Hydraulic Filter Element G04244, 10 μm
- Parker Replacement Hydraulic Filter Element MXR8550, 10 μm
- Parker Replacement Hydraulic Filter Element 944440Q, 10 μm
- Parker Replacement Hydraulic Filter Element G01369Q, 10 μm