TE Connectivity Black Vinyl Warning Label Safety Labels

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
487-4221
Référence fabricant:
LBC-TYC-BS7671
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Warning Label Safety Labels

Text Language

English

Self-Adhesive

Yes

Material

Vinyl

Legend Colour

Black

Sign Legend Style

DESC

Symbol/Text Colour

Black

Standards/Approvals

No

Sub Type

Caution Sign

Pays d'origine :
GB

RNF100 Labels for Harmonised Cable Heatshrink Kit


Similar to the mixed colour kit (stock no. 113-2596) but with the addition of brown and grey heatshrink tubing to meet the requirements of the April 2004 – April 2006 change in phase colours in electrical building wires.

Contains selection of RNF100 tubing in a variety of colours and sizes to meet the requirements of the 16th Edition Wiring Regulations

Shrink Ratio 2:1

Temperature range: -55°C to 135°C

Flame retardant

Flexible

Excellent physical, chemical and electrical performance

RNF100 heatshrink in 1.2m lengths are available separately (see contents table)

Labels included in the Kit

10 yellow ’Caution’ stickers (90mm x 50mm) as per IEE recommendations for identifying joints between old and new phase colours in distribution boards. Vinyl overlaminated to provide good abrasion and solvent resistance

10 white harmonisation stickers (100mm x 50mm) depicting the pre and post-changeover colours in a clear and unambiguous manner, PET overlaminated to provide good abrasion and solvent resistance

Label refills are available separately, see stock nos. 487-4221 and 487-4237

Approvals

UL, CSA

Standards

VG95343 Part 5 type A&B, VDE 0341-pt 9005, AMS-DTL-23053/5 Class 1, BS 3G-198 11B

Liens connexes