RS PRO Polyvinyl Chloride Coated Galvanised Steel Fixing Strap, 10 m x 26mm
- N° de stock RS:
- 484-7049
- Fabricant:
- RS PRO
Sous-total (1 bobine de 10 mètres)*
109,76 €
(TVA exclue)
132,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 9 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 109,76 € | 10,976 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 484-7049
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Length | 10m | |
| Product Type | Fixing Strap | |
| Width | 26mm | |
| Material | Galvanised Steel | |
| Coating Material | Polyvinyl Chloride | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Length 10m | ||
Product Type Fixing Strap | ||
Width 26mm | ||
Material Galvanised Steel | ||
Coating Material Polyvinyl Chloride | ||
Finish Galvanised | ||
Standards/Approvals No | ||
Non conforme

ABB Fixing Strap, 10m Length, Galvanised Steel - SP-3SP-27B
This fixing strap offers a durable solution for various industrial applications. Constructed from galvanised steel with a robust PVC coating, it provides protection against rust and enhances longevity. With a length of 10m and a width of 26mm, it is well-suited for heavy-duty tasks in electrical and mechanical fields.
Features & Benefits
• Galvanised steel construction for improved corrosion resistance
• Designed for high-stress conditions and heavy loads
• Durable materials ensure longevity in tough environments
• Useful for securing and organising cables and equipment
Applications
• Securing cables in electrical installations
• Fastening heavy machinery components
• Suitable for construction where dependable fastening is required
Can it be used in outdoor environments?
Yes, the PVC coating provides weather resistance.
Will it hold up under heavy loads?
Yes, it is designed to secure heavy items reliably.
Is it suitable for electrical installations?
Yes, it is effective for securing cables in such setups.
Is the material resistant to rust?
Yes, the combination of galvanised steel and PVC coating prevents rusting.
Liens connexes
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 26 mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 17 mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 13 mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 12 mm
- DeWALT Galvanised Steel Fixing Strap, 10m x 12mm
- RS PRO Galvanised Steel Fixing Strap, 10 m x 18 mm
- BS SYSTEMS Aluminium Coated Polypropylene Fixing Strap, 1.4 m x 1.4 m
- Fixing Straps