HARTING Han A Range Heavy Duty Power Connector Hood 1, 3A

Offre groupée disponible

Sous-total (1 unité)*

9,07 €

(TVA exclue)

10,97 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 46 unité(s) prête(s) à être expédiée(s)
  • Plus 177 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 99,07 €
10 - 248,70 €
25 +8,33 €

*Prix donné à titre indicatif

N° de stock RS:
473-1720
Numéro d'article Distrelec:
143-44-215
Référence fabricant:
19200031640
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Series

Han A

Locking Type

1 Lever

Sub Type

Connector Hood

Product Type

Heavy Duty Power Connector Hood

Mount Type

Connector Hood

Manufacturer Size Code

3A

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

No

Cable Entry Angle

Side

Thread Size

M20

Number of Levers

1

Harting Han A Series Heavy Duty Power Connector Hood, Die Cast Zinc Body, Side Cable Entry Angle - 19200031640


This heavy-duty power connector hood provides protective housing for industrial connector interfaces in electrical and automation environments. Designed as a mount-type connector hood with side cable entry, it offers a robust enclosure for power connections where secure mating and environmental resistance are required. The die-cast zinc construction gives mechanical strength for demanding installations while a single-lever locking mechanism facilitates straightforward engagement.

Features & Benefits


• Die-cast zinc body provides Durable mechanical protection
• Side cable entry allows Compact routing in confined spaces
• Single-lever locking ensures quick secure connection
• IP44, IP65, IP67 ratings offer graded environmental defence
• Manufacturer size code 3A supports standard mating compatibility

**Applications**


• Suitable for control-cabinet power feed-through where ingress protection is necessary
• Ideal for factory automation machinery requiring frequent connector access
• Used with on-site equipment that needs Compact side-entry cable routing
• Can be used for maintenance panels needing a single-lever locking hood

How does the locking mechanism affect connection speed?


The one-lever system reduces actuation steps, enabling Faster mating and demating compared with multi-screw locks while maintaining retention force during operation.

What does the range of IP ratings indicate for site use?


The multiple ingress classifications mean different variants offer protection from splashing water to full temporary immersion, allowing selection according to environmental severity.

Is the housing material suitable for industrial wear?


The zinc die-cast alloy resists mechanical abrasion and deformation, providing a rigid enclosure for repeated plug cycles in production settings.

Which mounting arrangement is supported by this hood?


It is configured as a connector hood intended for attachment to compatible counterparts on panels or equipment mounts.

Liens connexes