RS PRO Stud Cam Follower 12 mm ID, 30 mm OD

Offre groupée disponible

Sous-total (1 unité)*

13,87 €

(TVA exclue)

16,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 51 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 80 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 413,87 €
5 - 913,59 €
10 +13,30 €

*Prix donné à titre indicatif

N° de stock RS:
471-348
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Cam Follower

Roller Diameter

30mm

Sub Type

Stud

Bore Size

12mm

Static Load Rating

9700N

Dynamic Load Rating

8100N

Standards/Approvals

No

RS PRO Stud Cam Follower 12 mm ID, 30 mm OD


Reduce distortion and friction in industrial applications with this stud cam follower from RS PRO. It features a partially threaded shaft on the inner diameter that can be mounted onto a machine frame using an appropriate fastening device, such as a nut. Two O-ring seals prevent dirt and grease from entering the component, which helps extend its lifetime.

A wide operating temperature range of -30°C to +100°C makes this track roller well-suited for demanding industrial environments. It has a dynamic load rating of 8100 N (newtons), which enables it to handle heavy weights without breaking or distorting.

Components of this type are designed to run directly on surfaces such as ramps, cams and slideways. They're typically used as pressure rollers, guide rollers and eccentric rollers in a wide variety of applications, from industrial robotics to the aerospace industry.

Features and Benefits


  • Bore size of 12 mm

  • Dynamic load rating of 8100 N (Newtons)

  • Static load rating of 9700 N

  • Eccentric ring slide and track system bearing type

  • Roller diameter of 30 mm

  • Roller length of 40 mm

  • Stud type

  • Small Pack Size: 471-348

    Large Pack Size: 261-2659

    Liens connexes