TE Connectivity, HDF or HDP or HDE Series Blanking Plate For Use With D-Sub Connector

Offre groupée disponible

Sous-total (1 paquet de 5 unités)*

15,29 €

(TVA exclue)

18,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
le paquet*
5 - 1203,058 €15,29 €
125 - 3702,202 €11,01 €
375 - 9951,988 €9,94 €
1000 - 19951,774 €8,87 €
2000 +1,682 €8,41 €

*Prix donné à titre indicatif

N° de stock RS:
450-9258
Numéro d'article Distrelec:
304-63-646
Référence fabricant:
5745563-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Accessory Type

Blanking Plate

Product Type

D-Sub Connector Accessory

For Use With

D-Sub Connector

Series

HDF or HDP or HDE

Gender

Female

Material

Steel

Standards/Approvals

No

AMPLIMITE D-Sub Connector HD, HDE, HDF and HDP Series Female Screwlocks


D-sub connector accessories can come in arrange of different products, one important accessory is a female screwlock. Screw lock kits are often available in various dimensions and sizes, with applications for a full range of contact sizes on both metal and plastic connector shells.

This is TE connectivity’s Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.

Assembly styles:


Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut. Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut

Please refer to table for style, thread size, finish and associated d-sub connector series.

For male screw retainers see stock numbers 450-9208 and 717-4549 typically.

Please Note


Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/ backshells.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/backshells.

Liens connexes