RS PRO Screwdriver Bit, PH2 Tip, PH2 Tip, Phillips Drive, 90 mm Overall 1-Piece
- N° de stock RS:
- 449-9460
- Numéro d'article Distrelec:
- 304-04-672
- Fabricant:
- RS PRO
Sous-total (1 paquet de 5 unités)*
10,65 €
(TVA exclue)
12,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 100 unité(s) prête(s) à être expédiée(s)
- Plus 2 750 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 2,13 € | 10,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 449-9460
- Numéro d'article Distrelec:
- 304-04-672
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Overall Length | 90mm | |
| Drive Size | PH2 | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
Overall Length 90mm | ||
Drive Size PH2 | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO Power Tool Cross Head Bit
From the trusted RS PRO brand, this cross-head screwdriver bit has a 1/2 inch hexagonal drive bit, and designed to be used with compatible power drills and screwdrivers.
Alternative sizes are available;
• 449-9454 is a crosshead screwdriver bit, PH1 90mm
• 449-9460 is a crosshead screwdriver bit, PH2 90mm
• 449-9476 is a crosshead screwdriver bit, PH3 90mm
Features and Benefits
• 1/2 inch, hexagonal screwdriver drive bits manufactured to DIN3126-E6-3 standard
• Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop
• Long-life bits with an extremely hard titanium nitride surface finish
• Absorbs torque peaks and prolongs bit life
Applications
The power screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task, and a power screwdriver can save time and effort over a manual screwdriver. Power screwdrivers are typically used by professional tradesmen, engineers or in home improvement.
• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
• Fastening wood and metal
What is the advantage of a crosshead screw?
A crosshead screw, or Phillips screw, is that it naturally centers the torque when a Phillips screwdriver applied, meaning there is less resistance and more control when screwing and unscrewing. To lessen the chance of the driver slipping from the screw head, known as cam out, a crosshead screw is preferable to a conventional slotted screw.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Small Pack Size: 449-9460
Standards
Phillips DIN5260-PH, Tin coated; Pozidriv DIN5260-PZ, Tin coated.
Liens connexes
- RS PRO Phillips Screwdriver Bit, PH2 Tip
- Bahco Phillips Screwdriver Bit, PH2 Tip
- Bosch Phillips Screwdriver Bit, PH2 Tip
- Wera Phillips Screwdriver Bit, PH2 Tip
- DeWALT Phillips Screwdriver Bit, PH2 Tip
- Facom Phillips Screwdriver Bit, PH2 Tip
- Wiha Phillips Screwdriver Bit, PH2 Tip
- BETA Phillips Screwdriver Bit, PH2 Tip