RS PRO Screwdriver Bit, PH1 Tip, PH1 Tip, Phillips Drive, 90 mm Overall 1-Piece

Sous-total (1 paquet de 5 unités)*

10,76 €

(TVA exclue)

13,02 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 5 unité(s) prête(s) à être expédiée(s)
  • Plus 275 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +2,152 €10,76 €

*Prix donné à titre indicatif

N° de stock RS:
449-9454
Numéro d'article Distrelec:
304-04-671
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Screwdriver Bit

Size

PH1

Number of Pieces

1

Material

Molybdenum Steel, Chrome Vanadium Steel

Overall Length

90mm

Drive Size

PH1

Drive Type

Phillips

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Power Tool Cross Head Bit


From the trusted RS PRO brand, this cross-head screwdriver bit has a 1/2 inch hexagonal drive bit, and designed to be used with compatible power drills and screwdrivers.

Alternative sizes are available;

• 449-9454 is a crosshead screwdriver bit, PH1 90mm

• 449-9460 is a crosshead screwdriver bit, PH2 90mm

• 449-9476 is a crosshead screwdriver bit, PH3 90mm

Features and Benefits

• 1/2 inch, hexagonal screwdriver drive bits manufactured to DIN3126-E6-3 standard

• Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop

• Long-life bits with an extremely hard titanium nitride surface finish

• Absorbs torque peaks and prolongs bit life

Applications

The power screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task, and a power screwdriver can save time and effort over a manual screwdriver. Power screwdrivers are typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production

• Electronics

• Opening consoles - Xbox/Playstation

• Woodworking/carpentry

• Fastening wood and metal

What is the advantage of a crosshead screw?

A crosshead screw, or Phillips screw, is that it naturally centers the torque when a Phillips screwdriver applied, meaning there is less resistance and more control when screwing and unscrewing. To lessen the chance of the driver slipping from the screw head, known as cam out, a crosshead screw is preferable to a conventional slotted screw.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

Phillips DIN5260-PH, Tin coated; Pozidriv DIN5260-PZ, Tin coated.

Liens connexes