RS PRO Straight DC Socket 1A, 12.0V, PCB, length 14.5 mm, Nickel
- N° de stock RS:
- 448-376
- Numéro d'article Distrelec:
- 304-05-639
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 paquet de 10 unités)*
3,88 €
(TVA exclue)
4,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 780 unité(s) expédiée(s) à partir du 20 avril 2026
- Plus 4 180 unité(s) expédiée(s) à partir du 20 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 90 | 0,388 € | 3,88 € |
| 100 - 490 | 0,37 € | 3,70 € |
| 500 - 990 | 0,349 € | 3,49 € |
| 1000 + | 0,31 € | 3,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 448-376
- Numéro d'article Distrelec:
- 304-05-639
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | DC Power Socket | |
| DC Power Connector Type | DC Socket | |
| Current | 1A | |
| Orientation | Straight | |
| Voltage | 12.0V | |
| Length | 14.5mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Pin Diameter | 2.5mm | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Width | 11.1mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type DC Power Socket | ||
DC Power Connector Type DC Socket | ||
Current 1A | ||
Orientation Straight | ||
Voltage 12.0V | ||
Length 14.5mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Pin Diameter 2.5mm | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Width 11.1mm | ||
- Pays d'origine :
- TW
RS PRO DC Socket Rated At 1 A, 12 V, PCB Mounting, Length 14.5 mm, Nickel
This straight direct current (DC) power socket mounts to your printed circuit board (PCB) to provide your system with low-voltage power. It's commonly used with portable radios, calculators as well as testing and measurement equipment.
The socket's straight body orientation ensures your connector cables are simply laid out and easy to identify. Its brass contact material maintains the conduction strength of the current going through the socket so you don't lose a lot of power. The unit is coated in nickel to help it withstand exposure to moisture and protect from rust buildups, adding to its longevity.
This product has been tested by our engineers to ensure it's both durable and consistent. It also has a three-year warranty assuring you it's been built to last and is replaceable if faults occur. This socket is not suitable as a mains connector.
Features and Benefits
• Straight body orientation
• Brass contact material
• Nickel contact plating
• Current rating of 1 A
• DC socket connector type
• PCB (printed circuit board) mounting type
• Socket type
• Voltage rating of 12 V
• Pin diameter of 2.5 mm
• Length of 14.5 mm
• Width of 11.1 mm
Liens connexes
- RS PRO Right Angle DC Socket 1A PCB Nickel
- Lumberg 12.0 V length 20.85 mm, Nickel
- Lumberg 12.0 V Nickel
- Lumberg 12.0 V length 43 mm, Nickel
- RS PRO Straight DC Socket 1.0A PCB Nickel
- RS PRO Straight DC Socket 1.0A PCB Nickel
- RS PRO Straight DC Socket 2A PCB Nickel, Tin
- RS PRO Right Angle DC Socket 5A PCB Tin