3M 7100335089 Testing Solution Sweet Containing Fit Test Solution 55ml Bottle (Sweet)
- N° de stock RS:
- 448-1778
- Référence fabricant:
- 7100335089
- Fabricant:
- 3M
Sous-total (1 unité)*
29,70 €
(TVA exclue)
35,94 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 29,70 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 448-1778
- Référence fabricant:
- 7100335089
- Fabricant:
- 3M
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
| Marque | 3M | |
| Sub Type | Testing Solution | |
| Product Type | Sweet Test Solution | |
| Test Solution Type | Sweet | |
| Kit Contents | Fit Test Solution 55ml Bottle (Sweet) | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Sub Type Testing Solution | ||
Product Type Sweet Test Solution | ||
Test Solution Type Sweet | ||
Kit Contents Fit Test Solution 55ml Bottle (Sweet) | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
3M Sweet Test Solution, 55ml Bottle, Contains Sodium Saccharine - FT12
Check your respirator is working as it should with this sweet test solution from 3M. You use it with a testing kit (448-1762) from 3M, which contains the full assembly needed for checking your face-to-respirator seal. The test subject puts on a hood and collar while wearing their respirator. This solution is then injected into the hood via a nebuliser. If the user detects the sweet taste of the fluid, it means the respirator doesn't fit correctly.
Features & Benefits
• Contains sodium saccharine, which is otherwise used as an artificial sweetener, so is safe to taste
• 55ml bottle lasts through multiple tests
Applications
• Laboratories
• Pharmaceutical manufacturing
• Demolition sites
Why do I need to do a fit test?
Your respirator protects you from hazardous dust, particulates and vapours. But it only works if it fits correctly, so it's important to regularly carry out a test to make sure that's the case.
Universal Qualitative Fit Test Kits
From 3M, these test kits and accessories are designed to help your organization meet OSHA fit testing requirements for respirators. The products can be used to check face to respirator seal on any particulate respirator or gas/vapor respirator with a particulate prefilte. 3M Qualitative Fit Test Kits, Sweet (FT10) and Bitter (FT30),Each kit includes:
• One hood & collar assembly
• Two nebulisers
• One 55ml bottle of sensitivity solution
• One 55ml bottle of test solution (Replacement bottles of test solution are available)
Other kits and accessories are available:
• 448-1762 is an FT10 Sweet Test Kit
• 448-1778 is an FT12 Sweet test solution
• 448-1784 is an FT30 Bitter Test kit
• 448-1790 is an FT32 Bitter test solution
• 133-232 is an FT11 Sensitivity Solution
• 133-236 is an FT31 Sensitivity Solution
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Contents
Sweet Test Solution
Supplied with
Instructions for use.
Liens connexes
- 3M FT10 Testing Kit Sweet Containing Fit Test Solution 55ml bottle (sweet) Instructions
- 3M FT32 Testing Solution Bitter Containing Fit Test Solution 55ml Bottle (Bitter)
- 3M FT30 Testing Kit Bitter Containing Fit Test Solution 55ml bottle (bitter) Instructions, Nebuliser x
- 3M FT11 Testing Solution Sweet Containing Sensitivity Solution (55 ml)
- 3M 7000001898 Fit Test Kit Sweet Containing Solutions Collar, Nebulisers
- 3M FT31 Testing Solution Bitter Containing Sensitivity Solution (55 ml)
- 3M 601 Testing Adapter Containing Sampling Adapter
- 3M HF-800-03 Harness Assembly Containing Head Harness Assembly, Quantitative Fit Testing Adapter