3M FT10 Testing Kit Sweet Containing Fit Test Solution 55ml bottle (sweet), Hood & Collar, Instructions, Nebuliser x 2,

Sous-total (1 unité)*

262,54 €

(TVA exclue)

317,67 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 13 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +262,54 €

*Prix donné à titre indicatif

N° de stock RS:
448-1762
Numéro d'article Distrelec:
303-99-641
Référence fabricant:
FT10
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Test Solution Type

Sweet

Sub Type

Testing Kit

Product Type

Sweet Kit

Kit Contents

Fit Test Solution 55ml bottle (sweet), Hood & Collar, Instructions, Nebuliser x 2, Sensitivity Solution (55 ml)

Standards/Approvals

No

Statut RoHS : Exempté

3M Sweet Kit, Sweet Test Solution - FT10


This fit test kit by 3M offers a comprehensive solution for fit testing respirators. The kit includes a 55ml bottle of sweet fit test solution, a test hood and collar, nebulisers, and instructions. Designed for use with filtering facepiece respirators and half-face masks, this kit ensures that wearers achieve a proper fit for optimal safety.

Features & Benefits


• Includes a 55ml bottle of sweet fit test solution for accurate testing

• Test hood and collar ensure proper fit during testing

• Nebulisers facilitate the fit testing process

• Comprehensive instructions for easy use

• Suitable for filtering facepiece respirators and half-face masks

Applications


• Used for fit testing respirators in high-traffic areas

• Ensures wearers achieve a proper fit for safety

Can it be used for fit testing half-face masks?


Yes, it is suitable for fit testing half-face masks.

Will it provide accurate results?


Yes, the kit includes detailed instructions for accurate fit testing.

Is the sweet fit test solution included in the kit?


Yes, it comes with a 55ml bottle of sweet fit test solution.

Contents

Hood, Collar Assembly, Two Nebulisers, Sensitivity Solution, Fit Test Solution, Laminated User Instructions

Liens connexes