RS PRO Adhesive Pre-Printed Adhesive Label-Calibration-. Quantity: 30 Per Pack

Sous-total (1 sachet de 30 unités)*

15,56 €

(TVA exclue)

18,83 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s)
  • Plus 183 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +15,56 €0,519 €

*Prix donné à titre indicatif

N° de stock RS:
445-4108
Numéro d'article Distrelec:
304-03-227
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Fixing Type

Adhesive

Product Type

Pre-Printed Adhesive Label

Text Colour

Green

Background Colour

White

Length

70mm

Text Message

Calibration

Standards/Approvals

No

Pays d'origine :
GB

Self-adhesive Vinyl - Large Write-On Labels


RS Pro vinyl cloth label with strong acrylic adhesive. These pre-printed labels come with a space to write your own text on using a ballpoint pen or any other spirit-based ink. The labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels come in various colours with different text showing on the labels. The wording includes the following printed messages:

445-3997 - Accepted

445-4007 - Inspected

445-4013 - Rejected

445-4029 - Hold

445-4057 - Repaired

445-4063 - Scrapped

445-4079 - Tested

445-4085 – Tested for Electrical Safety

445-4091 - Calibrated

445-4108 - Calibration

Features and Benefits:

Adhesive labels: length 70 mm, width 38 mm

Use spirit-based inks or ball-point pens to write your own text

Packaging - sticker sheets come in a pack quantity of 30

Easy to see which labels need renewing

High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards

Excellent adhesion on a wide variety of substrates

Typical Applications:

Can be used for various applications which can include

Health and safety

Quality Assurance (inspection labelling)

Instruction stickers

Electronic

Portable appliance testing (PAT)

Medical diagnostic

Food trades

Production

Maintenance

FAQs

Who uses these labels?

Laboratory technicians for clear labelling of equipment

Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.

Electricians and Plumbers for service, maintenance and inspection of equipment

Quality assurance (QA) personal – quality control in manufactured products

Why use calibration labels?

It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.

Liens connexes