Bosch Rexroth S8 Bolt Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- N° de stock RS:
- 420-6937
- Référence fabricant:
- 3842527174
- Fabricant:
- Bosch Rexroth
Visuel non contractuel
Offre groupée disponible
Sous-total (1 sachet de 10 unités)*
12,28 €
(TVA exclue)
14,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 21 unité(s) prête(s) à être expédiée(s)
- Plus 78 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 60 unité(s) expédiée(s) à partir du 11 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 12,28 € | 1,228 € |
| 5 - 9 | 11,82 € | 1,182 € |
| 10 + | 11,56 € | 1,156 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 420-6937
- Référence fabricant:
- 3842527174
- Fabricant:
- Bosch Rexroth
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
| Marque | Bosch Rexroth | |
| Connector Type | Bolt Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | S8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 25mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch Rexroth | ||
Connector Type Bolt Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size S8 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 25mm | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
Statut RoHS : Exempté

Bosch Rexroth Connecting Component, Central Bolt Type, Self-Tapping - 3842527174
When you want to attach two strut profiles together, let this bolt from Bosch Rexroth do the heavy lifting. Simply fit a compatible offset screwdriver to the through-hole and drive the bolt into an 8mm groove. To seal the deal, it comes with a cover cap that lets you plug the hole in a closed profile. Impact and corrosion are no match for this unit, thanks to its tough galvanised steel body.
Features & Benefits
• Through-hole is precisely pre-cut for easy fitting of a screwdriver
• Cover cap helps prevent damage caused by dust and contaminants
Applications
• Aviation industry
• Factory floors
• Shopping centres
• Chemical plants
What's meant by a self-tapping bolt?
This bolt is self-tapping, which means its threaded end goes all the way to its top. As you drive it into a frame, it drills its own hole, so there's no need to pre-drill a pilot.
Alternative for the Bosch parts
420-6937 → 276-8153
Core Screw, Strut Connector Hex-star Socket
Available for 6, 8 and 10mm groove profiles
Most cost effective connecting element
Special shaped screw head and self-tapping thread produce a conductive connection between the profiles
No thread cutting required
Liens connexes
- Bosch Rexroth S8 Cube Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S6 Bolt Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Bolt Connector Strut Profile D11 x 30 mm, Groove Size 8mm
- Bosch Rexroth 8 mm T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm