Maxon Brushed DC Motor, 15 W, 12 V, 3.6 Ncm, 4670 rpm
- N° de stock RS:
- 420-4931
- Référence fabricant:
- 242467
- Fabricant:
- Maxon
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 420-4931
- Référence fabricant:
- 242467
- Fabricant:
- Maxon
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
| Marque | Maxon | |
| Supply Voltage | 12 V | |
| DC Motor Type | Brushed | |
| Power Rating | 15 W | |
| Output Speed | 4670 rpm | |
| Maximum Output Torque | 3.6 Ncm | |
| Dimensions | 32 (Dia.) x 62.9 mm | |
| Length | 62.9mm | |
| Core Construction | Ironless | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxon | ||
Supply Voltage 12 V | ||
DC Motor Type Brushed | ||
Power Rating 15 W | ||
Output Speed 4670 rpm | ||
Maximum Output Torque 3.6 Ncm | ||
Dimensions 32 (Dia.) x 62.9 mm | ||
Length 62.9mm | ||
Core Construction Ironless | ||
- Pays d'origine :
- CH
Liens connexes
- Maxon Brushed DC Motor 12 V 4670 rpm, 4mm Shaft Diameter
- Maxon 24 V 15 W Servo Motor 3.6 Ncm Max Output Torque, 4mm Shaft Diameter
- Maxon Brushed DC Motor 24 V 5930 rpm
- Maxon Brushed DC Motor 9 V dc 12200 rpm
- Maxon Brushed Geared DC Geared Motor 24 V dc 8 rpm
- Maxon Brushed Geared DC Geared Motor 12 V dc 8 rpm
- Maxon Brushed Geared DC Geared Motor 12 V dc 6200 rpm, 1.5mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 4210 rpm, 1.5mm Shaft Diameter