Maxon, DC Motor Controller, Voltage Control, 10 → 50 V dc, 10 A, Flange Mount
- N° de stock RS:
- 418-4045
- Référence fabricant:
- 230572
- Fabricant:
- Maxon
Sous-total (1 unité)*
288,05 €
(TVA exclue)
348,54 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 288,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 418-4045
- Référence fabricant:
- 230572
- Fabricant:
- Maxon
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
| Marque | Maxon | |
| Supply Voltage | 10 → 50 V dc | |
| Current Rating | 10 A | |
| Voltage Rating | 47.5 V dc | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxon | ||
Supply Voltage 10 → 50 V dc | ||
Current Rating 10 A | ||
Voltage Rating 47.5 V dc | ||
- Pays d'origine :
- CH
DEC 50-5
The DEC (Digital EC amplifier) is a very efficient digital 1 Q amplifier for commutation of 3 phase brushless dc. motors with Hall effect sensors (i.e. maxon EC40) up to 250W
The controller can operate in a number of different modes either as a speed controller, current control or open loop speed control
Set value reference can be by either internal or external potentiometer or by analogue voltage. Functions include set maximum current, direction, adjustable speed ramp, disable, motor braking, 2 pre set speeds
The controller can operate in a number of different modes either as a speed controller, current control or open loop speed control
Set value reference can be by either internal or external potentiometer or by analogue voltage. Functions include set maximum current, direction, adjustable speed ramp, disable, motor braking, 2 pre set speeds
DC Drives - Brushless
Note
This controller requires the motor to be fitted with Hall effect sensors for correct operation.
Liens connexes
- Maxon Voltage Control 10 A, Flange Mount
- Maxon DC Motor Controller 1 Phase, 15 A
- Maxon DC Motor Controller 30 A, Speed Controller Function
- Maxon DC Motor Controller 10 A, Amplifier Function
- Maxon DC Motor Controller 1 Phase, 2.7 A
- Maxon Potentiometer Control 5 A
- Maxon DC Motor Controller 3 A, Amplifier Function
- Maxon DC Motors